help desk software

8-1393131-9

TE Connectivity / Amp Brand

Power Relay 48VDC 20A DPDT(85.73x63.8x63.5)mm .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
8-1393131-9
Alias/AKA:
PRDA-11DJA-48
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Package Type:
Termination Style:
Screw Terminal
The TE Connectivity / AMP Brand part 8-1393131-9 is a power relay designed for applications requiring a reliable and efficient switching solution. With a voltage rating of 48VDC and a current rating of 20A, this DPDT (double pole double throw) power relay offers excellent performance and durability. Measuring at 85.73x63.8x63.5mm, this power relay is compact yet robust, making it suitable for a wide range of industrial and commercial applications. The relay is designed to provide reliable and stable switching, ensuring seamless operation and enhanced electrical performance. The TE Connectivity / AMP Brand part 8-1393131-9 is a reliable and efficient solution for applications that require a high level of performance, such as control panels, motors, HVAC systems, and more. Trust in the excellence of TE Connectivity / AMP Brand for all your power relay needs.
Search Keywords:
813931319
IN STOCK: 597
Ships today, if you order in
Factory Lead-Time
54 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$111.21
$111.210
5
$89.77
$448.850
10
$86.99
$869.900
20
$84.33
$1,686.600
40
$83.49
$3,339.600
80
$78.11
$6,248.800
260 +
$75.42
$19,609.200
DOWNLOADS