help desk software
DATA SHEET

8-1393132-6

TE Connectivity / AMP Brand

P40P47D14P1-24=CONTACTORS .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-1393132-6
Alias/AKA:
P40P47D14P1-24
RoHS:
Yes
HTS:
8536490065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
9
Package Type:
Box
Maximum Current Rating:
40 A
Contact Arrangement:
4PST-NO-DM
DC Coil Voltage:
24 V
AC Coil Voltage:
N/A
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
600 V
Termination Style:
Box Lug
Led Indicator:
No
Mounting:
Flange Mount
Life Cycle:
Discontinued
The TE Connectivity / P&B Brand part P40P47D14P1-24 is an advanced Electromechanical Contactor designed for a wide range of industrial applications. This reliable and efficient contactor operates on a 24VDC power supply and offers a resistance rating of 84Ohm. With a 40A current rating and 4PST-NO-DM configuration, this contactor relay provides excellent performance and durability. The compact dimensions of 96.52x91.44x100.97mm, along with a convenient flange design, make this contactor relay suitable for various space-constrained installations. Trust TE Connectivity / P&B Brand's decades of experience in manufacturing high-quality electronic components and choose the P40P47D14P1-24 for your industrial control needs.
Product Highlights:
  • Contactor Type = Definite Purpose
  • P40 Series
  • DC Actuating System
  • 4 Poles
  • Contact Arrangement = 4 Form X, 4PST-NO-DM
Search Keywords:
813931326
  This product is discontinued, but still in stock
IN STOCK: 5
Ships today, if you order in
On Order:
198   can ship 12/18/24 
MOQ for out of Stock Qty:
3
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$281.29
$281.290
3
$272.58
$817.740
5
$264.26
$1,321.300
7
$260.30
$1,822.100
9 +
$256.39
$2,307.510
Tools/3D Models
Product Guides