help desk software
DATA SHEET

8-1393252-7

TE Connectivity / AMP Brand

W67-X2Q52-5=M6/M7/M9/W6/W7 .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-1393252-7
Alias/AKA:
W67-X2Q52-5
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
24
Package Type:
Tray
Type:
Hydraulic Magnetic
Voltage Rating:
65 VDC
Number of Poles:
1
Current Rating:
5 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
W67-X2Q52-5=M6/M7/M9/W6/W7
Product Highlights:
  • Series/Mounting Option = W6 (6-32 Mtg. Threads)
  • Actuator Style = Toggle
  • Number of Poles = 1
  • Current Rating = 5 Amps.
  • Toggle Color = White
Search Keywords:
813932527
IN STOCK: 114
Can Ship immediately
MOQ for out of Stock Qty:
36
Factory Lead-Time
48 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$55.87
$55.870
10
$50.20
$502.000
25
$48.54
$1,213.500
36
$48.05
$1,729.800
72
$47.57
$3,425.040
108
$47.10
$5,086.800
144 +
$46.62
$6,713.280
Tools/3D Models