help desk software
DATA SHEET

8-1393292-4

TE Connectivity / AMP Brand

V23074A1001A403-SZ-CBOX .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-1393292-4
Alias/AKA:
V23074A1001A403
RoHS:
Yes
HTS:
8536410020
COO:
PT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
480
Package Type:
Box
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
120(NO)/40(NC) A
Mounting:
Connector
Operating Temperature:
-40 to 125 °C
Dimension:
23 x 15.5 x 25.4 mm
Termination Style:
Quick Connect
V23074A1001A403-SZ-CBOX
Product Highlights:
  • Nominal Voltage = 12 VDC
  • Rated Current @ 85° C = 15/25 Amps.
  • Product Category = Plug-In Relays
  • Without Mounting Bracket(s)
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
Search Keywords:
813932924
IN STOCK: 1,120
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.498
$37.490
50
$4.450
$222.500
100
$4.314
$431.400
480
$3.834
$1,840.320
960
$3.796
$3,644.160
1,440
$3.756
$5,408.640
2,880
$3.719
$10,710.720
5,280 +
$3.681
$19,435.680
Tools/3D Models