8-1393476-0
TE Connectivity / AMP BrandConn Wire to Board HDR 80 POS Solder RA Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-1393476-0
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Box
Type:
Wire to Board
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
N/A
Number of Contacts:
80
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
This TE Connectivity / AMP BRAND part 8-1393476-0 is a wire-to-board connector with an 80-position header and a right-angle solder connection ideal for through-hole mounting. Perfect for securely connecting wires to circuit boards in a variety of applications.
Search Keywords:
813934760
IN STOCK:
79
Can Ship immediately
Factory Lead-Time
76 Weeks
Quantity
Unit Price
Ext. Price
1
$32.92
$32.920
5
$29.12
$145.600
25
$26.95
$673.750
80
$26.68
$2,134.400
160
$26.42
$4,227.200
320
$26.15
$8,368.000
560
+
$25.89
$14,498.400
Product Guides
CUSTOMERS
ALSO BOUGHT
ES2000-NO.4-B7-0-STK
Adhesive Lined Heat Shrink Tubing - Flame Retardant - 4:1 - 0.7 " - 17.78 mm - Black - 4 f...
350766-1
This housing from TE comes from their Wire to Board Universal MATE-N-LOK Connectors series...
PIC32MX350F256L-I/PT
MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray
560154-8022
Connector Housing 80 Position 0.5 Terminal Side
560151-4821
48WAY ASSY 0.5SIDE OUT | Molex Incorporated 560151-4821