help desk software
DATA SHEET

8-1393640-5

TE Connectivity / AMP Brand

V42254B2201C480=PC612 FEDERLEI .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-1393640-5
Alias/AKA:
V42254B2201C480
RoHS:
Yes
HTS:
8536694040
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Type:
DIN 41612
Gender:
SKT
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
48
Termination Method:
Solder
Operating Temperature:
N/A
V42254B2201C480=PC612 FEDERLEI
Product Highlights:
  • Connector Assembly
  • Connector Style = Receptacle
  • Contact Type = Socket
  • Type = Type C
  • 2.54 mm Centerline
Search Keywords:
813936405
IN STOCK: 1,397
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$3.83
$19.150
50
$3.15
$157.500
100
$3.10
$310.000
300
$2.94
$882.000
500
$2.70
$1,350.000
1,000
$2.55
$2,550.000
2,500
$2.49
$6,225.000
5,000 +
$2.37
$11,850.000
Tools/3D Models