Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-1393640-9
Alias/AKA:
V42254B2201C910
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
DIN 41612
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
96
Termination Method:
Solder
Operating Temperature:
N/A
V42254B2201C910=PC612 FEDERLEI
Product Highlights:
- Type C Connectors
- Receptacle
- Number of Positions = 96
- Rows Loaded = A, B, C
- Terminate To Printed Circuit Board
Search Keywords:
813936409
IN STOCK:
7,356
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1200
Factory Lead-Time
33 Weeks
Quantity
Unit Price
Ext. Price
5
$14.66
$73.300
250
$14.44
$3,610.000
500
$14.22
$7,110.000
1,200
$14.01
$16,812.000
2,400
$7.16
$17,184.000
3,600
$4.88
$17,568.000
4,800
+
$4.77
$22,896.000
Tools/3D Models
Accessories
5535089-5
ASSEMBLY,RECEPTACLE,EUROCARD,T
5536418-5
ASSY,RECEPT,EURO,TYPE C,LEAD-F
5535090-5
Connector - Straight - 2.54 mm - Receptacle - Solder.
5650963-5
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
5535043-4
DIN 41612 Connector - Eurocard Type C Series - 96 Contacts - Receptacle - 2.54 mm - 3 Row ...
5536412-4
ASSY,RECEPT,EURO,TYPE C,LEAD-FREE,96,.18
5535056-5
ASSY,RECPT,EUROCARD,TYPE C,L-FREE,96,.19
5148057-5
ASSY,RECEPTACLE,EUROCARD,TYPE C,LEAD-FRE
9-1393640-2
V42254B2201C960=PC612 FEDERLEI
2-1393640-4
V42254B2102C960=PC612 FEDERLEI
2-1393641-7
RECEPTACLE ASSEMBLY EUROCARD TYPES B,C AND SHORT VERSIONS (PN:V42254-B2***-C***-*-7626)
3-1393641-1
V42254B2202C960=PC612 FEDERLEI
4-1393637-6
V42254P2263C960=PC612 FEDERLEI
1-148057-5
096 EURO TYP C RECP 13MM ASSY
1-148059-5
096 EURO TYP C RECP 17MM ASSY
166873-5
96P.MT.CONN.KIT ASS
925486-1
Housing - Female Sockets - DIN 41612, Type C - 96 Position - 3 Rows - 0.100" (2.54mm) Pitc ...