Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-1415053-1
RoHS:
Yes
HTS:
8536410050
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tube
Type:
Safety Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Coil Current:
66.67 mA
Coil Resistance:
180 Ohm
Dimension:
40 x 13 x 16.5 mm
Operating Temperature:
-25 to 70 °C
Termination Style:
PC Pin
Contact Arrangement:
3PST-NO,SPST-NC
Contact Form:
3 Form A,1 Form B
Maximum Current Rating:
8 A
Mounting:
Through Hole
The TE Connectivity / AMP part number 8-1415053-1, also known as SR4M4012, is a reliable and high-quality connector component. This part is designed for exceptional performance and durability in various electrical applications. With TE Connectivity's reputation for excellence in connectivity solutions, you can trust that this component will meet your needs with precision and reliability. Whether you are looking to upgrade or repair your electronic systems, the 8-1415053-1 connector is a top choice for seamless and efficient connectivity.
Product Highlights:
- Relay Type = Safety Relay SR4 D/M
- SR4 D/M Series
- DC Actuating System
- Contact Arrangement = 3 Form A & 1 Form B, 3PST-NO & SPST-NC, 3 N/O & 1 N/C
- Contact Current Rating = 8 Amps.
Search Keywords:
814150531
IN STOCK:
187
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
10
$17.50
$175.000
30
$16.76
$502.800
50
$16.40
$820.000
100
$16.24
$1,624.000
250
$16.07
$4,017.500
500
$15.91
$7,955.000
1,000
+
$15.75
$15,750.000
Tools/3D Models