Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
8-1419111-2
Alias/AKA:
PT570060
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
60 V
Contact Arrangement:
4PDT
Maximum Current Rating:
12 A
Mounting:
Connector
Termination Style:
Quick Connect
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
4.845 KOhm
PT570060
Product Highlights:
- PT Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 6 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
814191112
IN STOCK:
3
Can Ship immediately
You may purchase in-stock quantity up to 3
Minimum Order:
10
Available in less than min:
3
Multiple:
10
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$10.219
$10.219
10
$9.290
$92.900
30
$9.200
$276.000
50
$9.160
$458.000
100
$7.320
$732.000
250
$7.290
$1,822.500
500
$7.250
$3,625.000
1,000
$5.670
$5,670.000
2,500
+
$5.640
$14,100.000