help desk software
DATA SHEET

8-1437151-5

TE Connectivity / AMP Brand

FFC Jumper Cable 6Conductors 1.91mm 26AWG Copper 2A 200VAC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-1437151-5
Alias/AKA:
FSN-64A-6
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Cable Pitch:
1.91 mm
Cable Length:
N/A
Type:
FFC Jumper Cable
Number of Conductors:
6
Life Cycle:
Discontinued
FFC Jumper Cable 6Conductors 1.91mm 26AWG Copper 2A 200VAC
Search Keywords:
814371515
  This product is discontinued, but still in stock

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 800
Can Ship immediately
Tools/3D Models
Product Guides