8-1437209-6
TE Connectivity / AMP BrandFlex Strip Pin Configurations Generic Flat Cable .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-1437209-6
Alias/AKA:
FSK-21.5A-20
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Carton
Cable Pitch:
2.54 mm
Cable Length:
N/A
Type:
FFC Jumper Cable
Number of Conductors:
20
The TE Connectivity / AMP BRAND part 8-1437209-6 is a versatile flex strip connector with various pin configurations designed to accommodate generic flat cables. This reliable and high-quality connector is ideal for a wide range of applications that require a flexible and customizable cable connection solution. With its durable construction and easy-to-use design, the 8-1437209-6 connector ensures secure and efficient connectivity for your electronic devices.
Product Highlights:
- 2.54 mm Centerline
- Kapton Insulation Material
- Insulation Length = 38.10 mm
- Pin Arrangement (Left) = A
- Pin Arrangement (Right) = A
Search Keywords:
814372096
IN STOCK:
1,148
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
10
$4.30
$43.000
50
$2.91
$145.500
100
$2.85
$285.000
250
$2.81
$702.500
500
$2.77
$1,385.000
750
$2.73
$2,047.500
1,000
+
$2.54
$2,540.000
Product Guides