help desk software
DATA SHEET

8-1579002-0

TE Connectivity / AMP Brand

Crimping Pliers For Rectangular Contacts - 22 to 18 AWG - 239mm Length - 339g Weight. .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-1579002-0
RoHS:
Yes
HTS:
8205595560
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Battery Type:
N/R
Body Material:
N/A
The TE Connectivity / AMP Brand part 8-1579002-0 is a high-quality Side Entry Hand Crimper Tool designed for use with 18-22 AWG wire. This tool allows for easy and efficient crimping of wires in a side entry configuration, making it ideal for a variety of electrical applications. With a durable construction and comfortable ergonomic design, this hand crimper tool is a must-have for any professional or DIY enthusiast working with smaller gauge wires.
Search Keywords:
815790020
IN STOCK: 54
Ships today, if you order in
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$99.42
$99.420
5
$92.38
$461.900
10
$88.97
$889.700
25
$86.00
$2,150.000
50
$83.03
$4,151.500
100
$82.20
$8,220.000
250 +
$81.38
$20,345.000
Tools/3D Models
Product Guides