help desk software
DATA SHEET

8-1611476-0

TE Connectivity / AMP Brand

4000-04C02K999=TRANSFORMER .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-1611476-0
Alias/AKA:
4000-04C02K999
RoHS:
Yes
HTS:
8504314065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mount Style:
Foot
Packaging Method:
Bulk Pack
Power Rating:
20 VA
Product Type:
Transformer
Primary Voltage:
480 V
Life Cycle:
Discontinued
4000-04C02K999=TRANSFORMER
Product Highlights:
  • 4000-Class II [UL 1585] Series
  • Primary Voltage = 480 VAC
  • Secondary Voltage = 24 VAC
  • Transformer Rating = 20 VA
  • Size = 19.05 [3/4]
Search Keywords:
816114760
   This product has been discontinued by the supplier
Minimum Order:
2
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides