help desk software
DATA SHEET

8-1614352-7

TE Connectivity / AMP Brand

RN 0603 90R9 0.1% 10PPM 1K RL

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-1614352-7
Alias/AKA:
RN73C1J90R9BTDF
RoHS:
Yes
HTS:
8533210030
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Mount Style:
Surface Mount
Number of Resistors:
1
Number of Terminations:
2
Packaging Method:
Taped & Reeled
Product Type:
Fixed Resistor
Dimensions:
1.6 x .8 x .4 mm
Power Rating:
.063 W
RN 0603 90R9 0.1% 10PPM 1K RL
Search Keywords:
816143527
IN STOCK: 1,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.3863
$386.300
3,000
$0.3645
$1,093.500
5,000
$0.3546
$1,773.000
8,000
$0.3492
$2,793.600
10,000
$0.3359
$3,359.000
15,000
$0.3269
$4,903.500
25,000
$0.3047
$7,617.500
50,000 +
$0.2795
$13,975.000
Tools/3D Models