Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-1614353-6
Alias/AKA:
RN73C1J487RBTG
RoHS:
Yes
HTS:
8533210030
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Bag
Dimensions:
1.6 x .8 x .4 mm
Number of Resistors:
1
Product Type:
Fixed Resistor
Number of Terminations:
2
Power Rating:
.063 W
Mount Style:
Surface Mount
Packaging Method:
Cut Tape Length
RN 0603 487R 0.1% 10PPM CUT LENGTH
Search Keywords:
816143536
IN STOCK:
0
Manufacturer Stock:
250
can ship
12/6/24
Minimum Order:
250
Multiple:
250
Factory Lead-Time
10 Weeks
can ship
1/30/25
Quantity
Unit Price
Ext. Price
250
$0.801
$200.250
500
$0.765
$382.500
1,000
$0.732
$732.000
2,500
$0.665
$1,662.500
5,000
$0.628
$3,140.000
7,500
$0.612
$4,590.000
10,000
$0.602
$6,020.000
15,000
+
$0.568
$8,520.000
Tools/3D Models