Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-1614882-8
Alias/AKA:
CPF0603B7R5E1
RoHS:
Yes
HTS:
8533210080
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Product Type:
Fixed Resistor
Power Rating:
.063 W
Number of Resistors:
1
Mount Style:
Surface Mount
Packaging Method:
Taped & Reeled
Number of Terminations:
2
Dimensions:
1.55 x .8 x .45 mm
CPF 0603 7R5 0.1% 25PPM 1K RL
Search Keywords:
816148828
IN STOCK:
3,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1237
$123.700
3,000
$0.1167
$350.100
5,000
$0.1120
$560.000
8,000
$0.1103
$882.400
25,000
$0.0951
$2,377.500
50,000
$0.0862
$4,310.000
100,000
$0.0808
$8,080.000
150,000
+
$0.0796
$11,940.000
Tools/3D Models