Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
81665-5
RoHS:
Yes
HTS:
4016935050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Family:
81665
Conductivity:
No
Body Thickness (Imperial):
N/A
Dimension:
N/A
Body Thickness (Metric):
N/A
Color:
Black
ECONOSEAL, FLANGE GASKET
Product Highlights:
- Flange Seal
- Shell Size = 23
- Packaging Method = Individual
Search Keywords:
816655
IN STOCK:
4,573
Ships today, if you order in
Manufacturer Stock:
5,268
can ship
12/6/24
Minimum Order:
10
Factory Lead-Time
9 Weeks
can ship
1/23/25
Quantity
Unit Price
Ext. Price
10
$3.67
$36.700
50
$3.08
$154.000
250
$2.85
$712.500
500
$2.73
$1,365.000
1,000
$2.62
$2,620.000
2,500
$2.55
$6,375.000
5,000
$2.17
$10,850.000
7,500
+
$2.14
$16,050.000
CUSTOMERS
ALSO BOUGHT
211870-2
Dust Cap / Cover, Strap Sealing/Dust Cap Assembly, Shell Size 13 CPC Receptacles
1-66400-0
Contact - Multimate - Type III+ Series - Pin - Crimp - 20-24 AWG - Tin Plated Contacts.
1-66399-0
Power Contact - Socket - AMP Type III+ - 24 to 20 AWG (.2 to .6 mm²) Wire Size - 50.0µin (...
206838-1
23-24 RECEPT
1546349-2
Circular Connector Clamp - Right Angle - 17 - 11.51 mm - Nylon (Polyamide) - CPC Series.