822473-1
TE Connectivity / AMP BrandConn PLCC Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
822473-1
RoHS:
No
HTS:
8536694051
ECCN:
EAR99
Supplier Standard Pack
2340
Package Type:
Type:
PLCC Socket
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Pitch:
2.54 mm
Number of Contacts:
20
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Operating Temperature:
-55 to 170 °C
Life Cycle:
Discontinued
Conn PLCC Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
Product Highlights:
- Socket Type = PLCC - Standard
- Number of Positions = 20
- 2.54 mm Centerline
- Normal Insertion Force
- Thru Hole
Search Keywords:
8224731
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
424
Ships today, if you order in
Minimum Order:
30
Quantity
Unit Price
Ext. Price
30
$3.860
$115.800
1,000
$0.894
$894.000
2,340
$0.691
$1,616.940
5,000
+
$0.550
$2,750.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3266P-1-104LF
Trimmer Potentiometer - 100K Ohm - 0.25W(1/4W) - 12(Elec)Turn - 6.71 X 7.5 X 4.42mm - Pin ...
3266P-1-203LF
Res Cermet Trimmer 20K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.71 X 7.5 X 4.42mm) Pin T...
20VB6
Power Line Filter General Purpose RFI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount
782XDX2M4L-24A
Electromechanical Relay 24VAC 180Ohm 10A 4PDT (27.9x21)mm Socket Power Relay
142-1701-571
SMA Jack, .375 Sq Flange Mount, Flange Socket .018, Field Repairable