help desk software
DATA SHEET

822516-3

TE Connectivity / AMP Brand

Conn PLCC Socket SKT 20 POS 1.27mm Solder ST SMD Tube .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
822516-3
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
42
Type:
PLCC Socket
Body Orientation:
Straight
Mounting:
Surface Mount
Gender:
SKT
Pitch:
1.27 mm
Number of Contacts:
20
Maximum Voltage Rating:
250 V
Maximum Current Rating:
1/Contact A
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn PLCC Socket SKT 20 POS 1.27mm Solder ST SMD Tube
Product Highlights:
  • Socket Type = Low Profile
  • Number of Positions = 20
  • 1.27 mm Centerline
  • Normal Insertion Force
  • Surface Mount Contact Termination Type
Search Keywords:
8225163
  This product is discontinued, but still in stock
IN STOCK: 1,034
Ships today, if you order in
Minimum Order:
42
Multiple:
42
Enter Quantity
Quantity
Unit Price
Ext. Price
42
$1.060
$44.520
84
$0.918
$77.112
168
$0.816
$137.088
336
$0.765
$257.040
4,620
$0.714
$3,298.680
5,040 +
$0.704
$3,548.160
Tools/3D Models
Product Guides