Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
825433-2
RoHS:
Yes
HTS:
8536694040
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Carton
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
MOD 2 PINHDR 1X2 P.
Product Highlights:
- Header
- Header Type = Standard
- Number of Rows = Single
- Number of Positions = 2
- Mating Post Length = 6.70 mm
Search Keywords:
8254332
IN STOCK:
2,808
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
750
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3193
$31.930
250
$0.2249
$56.225
500
$0.2215
$110.750
750
$0.2182
$163.650
1,500
$0.2149
$322.350
2,250
$0.2117
$476.325
3,000
+
$0.2085
$625.500
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
206-4ST
Switch DIP OFF ON SPST 4 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tub...
SLPX123M035H3P3
Aluminum Electrolytic Capacitor - 85°C - Radial - 12000uF (+/-) 20% - 35VDC - Snap-in - 3...
EXB-S8V103J
Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL 8-Pin 2008(4 X 0805) Concave SMD T/R