help desk software

826648-8

TE Connectivity / AMP Brand

08P AMPMODU II PIN HDR.

  • RoHS Compliant
  • Carton Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
826648-8
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
500
Package Type:
Carton
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
08P AMPMODU II PIN HDR.
Search Keywords:
8266488
IN STOCK: 3,942
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1500
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.780
$44.500
250
$1.702
$425.500
500
$1.351
$675.500
1,000
$1.203
$1,203.000
1,500
$1.191
$1,786.500
3,000
$1.179
$3,537.000
4,500
$1.141
$5,134.500
6,000 +
$1.079
$6,474.000