Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
826662-8
RoHS:
Yes
HTS:
8536694040
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Carton
Type:
Unshrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
16
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
8P AMPMODU II STIFT LEI
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Dual
- Number of Positions = 16
- Mating Post Length = 5.80 mm
Search Keywords:
8266628
IN STOCK:
2,695
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
900
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
25
$2.65
$66.250
250
$1.63
$407.500
500
$1.52
$760.000
900
$1.42
$1,278.000
1,800
$1.40
$2,520.000
2,700
$1.36
$3,672.000
3,600
+
$1.34
$4,824.000
Tools/3D Models