help desk software
DATA SHEET

828277-5

TE Connectivity / AMP Brand

Backshell/Cable Clamp 45°/180° 2 Shell Size Bright Nickel Over Copper Polycarbonate Individual .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
828277-5
RoHS:
Yes
HTS:
8538908080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Type:
Backshell/Cable Clamp
Shell Size:
2
Angular Function:
45,180 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Dimension:
40 x 45.2 mm
Life Cycle:
Discontinued & Replaced
Backshell/Cable Clamp 45°/180° 2 Shell Size Bright Nickel Over Copper Polycarbonate Individual
Product Highlights:
  • Backshell/Cable Clamp
  • Cable Clamp Type = Two-Piece RFI/EMI Shield
  • Straight(180°)/45° Cable Exit Angle
  • Cable Insulation Diameter = 7.00 mm
  • Number of Positions = 15
Search Keywords:
8282775
  This product is discontinued, but still in stock
IN STOCK: 490
Ships today, if you order in
Minimum Order:
3
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$9.18
$27.540
25
$8.09
$202.250
100
$6.86
$686.000
125
$6.76
$845.000
250
$6.15
$1,537.500
375
$6.05
$2,268.750
500 +
$5.96
$2,980.000
RECOMMENDED REPLACEMENT
5748676-2
5748676-2
VIEW PRODUCT
Tools/3D Models
Product Guides