Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-31897-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.53 mm
Dimension:
30.94 x 13.49 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
PIDG R 22-16COMM 22-18MIL 3/8
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
8318971
IN STOCK:
1,830
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
100
$0.748
$74.800
300
$0.735
$220.500
1,000
$0.695
$695.000
2,500
$0.600
$1,500.000
5,000
$0.594
$2,970.000
7,500
$0.588
$4,410.000
10,000
$0.582
$5,820.000
15,000
+
$0.576
$8,640.000
Tools/3D Models
Accessories
47386
DAHT PG PIDG 26-16 ASSY
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
169404
CERTI-LOK DIE
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.