Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-320559-2
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
N/A
SPLC BUTT PIDG22-16C22-18M
Product Highlights:
- Splice
- Not Sealed
- Splice Type = Butt
- Butt Splice Type = Standard
- Body Style = PIDG
Search Keywords:
83205592
IN STOCK:
1,750
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
250
Multiple:
50
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
50
$1.224
$61.200
100
$1.055
$105.500
250
$1.044
$261.000
500
$1.034
$517.000
750
$1.023
$767.250
1,000
+
$0.828
$828.000
CUSTOMERS
ALSO BOUGHT
1553-WH001
Hook-up Wire 20AWG 1.72mm Tinned Copper - White - 1000V - 304.8m (1000ft)/Spool
640903-1
RECEPT,PIDG FASTON 22-18 250
27E162
Relay Sockets Polyester Solder Terminal 10A Panel Mount 2Pole
FP301-3/32-100'-CLEAR-SPOO
Heat Shrink Thin-Wall Tubing Fp-301 (1/8 Inch)
M39029/4-111
Contact Pin Assembly