help desk software
DATA SHEET

8-320562-2

TE Connectivity / AMP Brand

Terminal Butt Splice - Inline - Individual Openings - 2 Wire Entries - 14 to 16 AWG - Serrated Mating Area - Fully Insulated -Crimp Termination -Blue. .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-320562-2
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Carton
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
N/A
The 8-320562-2 from TE Connectivity / AMP Brand is inline terminal butt splice with individual openings, 2 wire entries and crimp termination. This is butt splice for 14 to 16 AWG wire range. The 8-320562-2 has serrated mating area and blue Insulation.
Product Highlights:
  • Splice
  • Not Sealed
  • Splice Type = Butt
  • Butt Splice Type = Standard
  • Body Style = PIDG
Search Keywords:
83205622
IN STOCK: 1,029
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$1.841
$92.050
250
$1.190
$297.500
500
$1.045
$522.500
1,000
$0.953
$953.000
2,500
$0.880
$2,200.000
5,000
$0.871
$4,355.000
7,500
$0.862
$6,465.000
10,000 +
$0.853
$8,530.000
Tools/3D Models