Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-320563-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
N/A
TERMINAL,PIDG R 16-14 1/4
Search Keywords:
83205631
IN STOCK:
1,150
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
100
$0.799
$79.900
300
$0.785
$235.500
1,000
$0.666
$666.000
2,500
$0.618
$1,545.000
5,000
$0.611
$3,055.000
7,500
$0.605
$4,537.500
10,000
$0.599
$5,990.000
15,000
+
$0.593
$8,895.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
530714B00000G
Heat Sink - TO-220 - Aluminum - 2.0W @ 40°C - Board Level - Bolt On - Black Anodized.
104313-1
Ribbon Cable Connector - Board-to-Board - 10 Positions - 2 Rows - 0.100" Pitch - Latch Loc...
1217167-1
250 FASTON,PCB TAB,TCBR
194002-1
PIN ASSY..070
2-746610-3
024 DIP PLUG 100CL TIN