help desk software
DATA SHEET

8-321891-1

TE Connectivity / AMP Brand

SOLIS R HT 22-16COM22-18MIL 10 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-321891-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
4.82 mm²
Stud Size:
4.82 mm
Wire Size:
16-22 AWG
Color:
Orange
Operating Temperature:
649(Max) °C
SOLIS R HT 22-16COM22-18MIL 10
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND, STRATO-THERM
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
83218911
IN STOCK: 791
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.09
$30.900
50
$2.94
$147.000
100
$2.62
$262.000
250
$2.58
$645.000
500
$2.39
$1,195.000
750
$2.36
$1,770.000
1,000 +
$2.05
$2,050.000
Tools/3D Models