Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-322985-2
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Type:
Spade Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
TERMINAL,PIDG SPD 12-10 6
This product is discontinued, but still in stock
IN STOCK:
200
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$7.560
$75.600
15
$6.980
$104.700
25
$4.800
$120.000
50
$3.050
$152.500
100
$1.120
$112.000
500
$0.866
$433.000
1,000
+
$0.653
$653.000
Product Guides
Accessories
59239-4
Hand Crimper Tool - Manual - Splices and Terminals - 10-12 AWG and 14-16 AWG HD - Ratchet ...
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE