Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-323914-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
2.84 mm
Wire Size:
22-26 AWG
Color:
Yellow
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 8-323914-1 is a high-quality terminal designed for use in electrical applications. This PIDG R terminal is suitable for use with wire sizes ranging from 26-22 AWG. Its durable construction ensures reliable performance and secure connections. Perfect for a wide range of industrial and commercial applications, this terminal is a trusted choice for professionals in the field.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
83239141
IN STOCK:
3,300
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
100
$0.6577
$65.770
300
$0.6468
$194.040
1,000
$0.6078
$607.800
2,500
$0.4985
$1,246.250
5,000
$0.4935
$2,467.500
7,500
$0.4886
$3,664.500
10,000
$0.4837
$4,837.000
15,000
+
$0.4789
$7,183.500
Tools/3D Models