help desk software
DATA SHEET

8-324001-1

TE Connectivity / AMP Brand

SPLICE,SOLIS BUTT STRAP 24-20 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-324001-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
20-24 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
The TE Connectivity / AMP Brand part 8-324001-1 is a reliable and high-quality splice solution. It is a solis butt strap that is designed for 24-20 gauge applications. This splice provides a secure and durable connection, ensuring efficient and long-lasting electrical performance. With its compact and sleek design, it can easily be integrated into various wiring systems. Trust the TE Connectivity / AMP Brand 8-324001-1 splice for a seamless and reliable electrical connection.
Product Highlights:
  • Splice
  • Not Sealed
  • Splice Type = Butt
  • Butt Splice Type = Strap
  • Body Style = SOLISTRAND
Search Keywords:
83240011
IN STOCK: 5,900
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.5170
$51.700
500
$0.4510
$225.500
1,000
$0.3911
$391.100
2,500
$0.3683
$920.750
5,000
$0.3646
$1,823.000
7,500
$0.3610
$2,707.500
10,000
$0.3574
$3,574.000
15,000 +
$0.3538
$5,307.000
Tools/3D Models