help desk software
DATA SHEET

8-324484-1

TE Connectivity / AMP Brand

WIRE CAP,NAT .048-.075 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-324484-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Type:
PIDG Barrel Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Transparent
Operating Temperature:
105(Max) °C
Life Cycle:
Discontinued & Replaced
WIRE CAP,NAT .048-.075
Product Highlights:
  • Wire Caps for Unstripped Wire
  • Not Sealed
  • Body Style = PIDG
  • Insulated
  • Insulation Support
Search Keywords:
83244841
  This product is discontinued, but still in stock
IN STOCK: 843
Ships today, if you order in
Minimum Order:
50
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.4221
$21.105
500
$0.3472
$173.600
1,000
$0.3211
$321.100
2,500
$0.2954
$738.500
5,000
$0.2413
$1,206.500
7,500
$0.2352
$1,764.000
10,000
$0.2271
$2,271.000
15,000 +
$0.2214
$3,321.000
RECOMMENDED REPLACEMENT
324484
324484
VIEW PRODUCT
Tools/3D Models
Product Guides