Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-324608-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Flanged Spade Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
2 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
N/A
PIDG SPD FLG22-16COM22-18MIL2
Product Highlights:
- Terminal Shape = Spade Tongue, Flanged
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
83246081
Different packaging options available. See Alternatives
IN STOCK:
1,600
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Factory Lead-Time
42 Weeks
Quantity
Unit Price
Ext. Price
25
$0.763
$19.075
50
$0.708
$35.400
100
$0.684
$68.400
250
$0.673
$168.250
500
$0.650
$325.000
750
$0.640
$480.000
1,000
+
$0.608
$608.000
Tools/3D Models
Product Guides