Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-325150-2
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Box
Type:
Flanged Spade Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 8-325150-2 is a high-quality terminal, perfect for a variety of electrical applications. It is compatible with the PIDG SPD FLG system and has a wire size range of 12-10 AWG. With a reliable and secure connection, this terminal ensures optimal performance and durability. Order this terminal today for all your electrical needs.
Product Highlights:
- Terminal Shape = Spade Tongue, Flanged
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
83251502
IN STOCK:
1,502
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$3.813
$19.065
25
$3.075
$76.875
50
$3.008
$150.400
125
$2.922
$365.250
250
$2.892
$723.000
375
$2.864
$1,074.000
500
+
$2.835
$1,417.500
Accessories
59239-4
Hand Crimper Tool - Manual - Splices and Terminals - 10-12 AWG and 14-16 AWG HD - Ratchet ...
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE