Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-32589-2
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Type:
Spade Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
N/A
TERMINAL,PIDG SPD 12-10 10
Product Highlights:
- Terminal Shape = Spade Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
8325892
Different packaging options available. See Alternatives
IN STOCK:
18
Ships today, if you order in
You may purchase in-stock quantity up to 18
Minimum Order:
50
Available in less than min:
18
Multiple:
50
Factory Lead-Time
42 Weeks
Quantity
Unit Price
Ext. Price
1
$1.051
$1.051
50
$0.956
$47.800
250
$0.786
$196.500
500
$0.754
$377.000
1,000
$0.723
$723.000
2,500
$0.696
$1,740.000
5,000
$0.648
$3,240.000
7,500
$0.631
$4,732.500
10,000
+
$0.600
$6,000.000
Tools/3D Models
Accessories
59239-4
Hand Crimper Tool - Manual - Splices and Terminals - 10-12 AWG and 14-16 AWG HD - Ratchet ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
169404
CERTI-LOK DIE
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.