help desk software
DATA SHEET

8-326882-1

TE Connectivity / AMP Brand

TERMINAL,PIDG R 16-14 6 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-326882-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
TERMINAL,PIDG R 16-14 6
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
83268821
  This product is discontinued, but still in stock
IN STOCK: 793
Can Ship immediately
Minimum Order:
100
Multiple:
100
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.6417
$64.170
300
$0.5213
$156.390
1,000
$0.4980
$498.000
2,500
$0.4699
$1,174.750
5,000
$0.4252
$2,126.000
7,500
$0.4188
$3,141.000
10,000
$0.3931
$3,931.000
15,000 +
$0.3872
$5,808.000
RECOMMENDED REPLACEMENT
326882
326882
VIEW PRODUCT
Tools/3D Models