8-330367-1
TE Connectivity / AMP BrandConnector Terminals Splice Terminal 16-22AWG Copper 14.68mm Tin Loose .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-330367-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
BOX
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
16-22 AWG
Color:
N/R
Operating Temperature:
170(Max) °C
Life Cycle:
Discontinued & Replaced
Connector Terminals Splice Terminal 16-22AWG Copper 14.68mm Tin Loose
Product Highlights:
- Splice
- Not Sealed
- Splice Type = Butt
- Butt Splice Type = Sight Hole
- Body Style = SOLISTRAND
This product is discontinued, but still in stock
IN STOCK:
1,376
Can Ship immediately
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$0.629
$62.900
200
$0.626
$125.200
300
$0.623
$186.900
400
$0.602
$240.800
1,000
+
$0.567
$567.000
DOWNLOADS