help desk software
DATA SHEET

8-34144-1

TE Connectivity / AMP Brand

PG 6 RING 22-16COMM 22-18MIL

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-34144-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Dimension:
20.55 x 7.14 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
N/A
PG 6 RING 22-16COMM 22-18MIL
Search Keywords:
8341441
  Different packaging options available.  See Alternatives
IN STOCK: 2,000
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
500
Multiple:
100
Factory Lead-Time
29 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.7124
$71.240
300
$0.5003
$150.090
500
$0.4928
$246.400
1,000
$0.4307
$430.700
1,500
$0.4215
$632.250
2,000 +
$0.4130
$826.000
Tools/3D Models