help desk software
DATA SHEET

8-34150-1

TE Connectivity / AMP Brand

PG R 22-16 COMM 22-18 MIL 1/4

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-34150-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Carton
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Dimension:
27.69 x 11.91 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
N/A
PG R 22-16 COMM 22-18 MIL 1/4
Search Keywords:
8341501
  Different packaging options available.  See Alternatives
IN STOCK: 1,761
Ships today, if you order in
Manufacturer Stock:
1,000   can ship 12/2/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
26 Weeks can ship 5/16/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.8078
$80.780
500
$0.5508
$275.400
1,000
$0.4697
$469.700
2,500
$0.4261
$1,065.250
5,000
$0.4218
$2,109.000
7,500
$0.4176
$3,132.000
10,000
$0.4134
$4,134.000
15,000 +
$0.4093
$6,139.500
Tools/3D Models