Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-34854-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
N/A
TERMINAL,PG R 12-10 10
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
8348541
IN STOCK:
503
Ships today, if you order in
On Order:
2,000
can ship 6/11/25
Minimum Order:
100
Multiple:
100
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
100
$0.5260
$52.600
500
$0.4737
$236.850
1,000
$0.3745
$374.500
2,500
$0.3708
$927.000
5,000
$0.3670
$1,835.000
7,500
$0.3634
$2,725.500
10,000
$0.3580
$3,580.000
15,000
+
$0.3544
$5,316.000
Tools/3D Models
Accessories
59239-4
Hand Crimper Tool - Manual - Splices and Terminals - 10-12 AWG and 14-16 AWG HD - Ratchet ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
55823-1
RBY PRO CRIMPER KIT
169404
CERTI-LOK DIE
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
CUSTOMERS
ALSO BOUGHT
207463-1
CRIMP SNAP RCPT ASSY,SZ 3
33460
Ring Tongue Terminal - M5 - #10 - 8 AWG - 10.5 mm² - SOLISTRAND Series.
HIX-1/16-BLK-100-SPL
Heat Shrink Tubing - Polyolefin - Thin Wall - 2:1 - Blk - ID: 0.0625" - 100Ft/Spl
99-2009-10-04
M16 IP40 Male cable connector, Contacts: 4 (04-a), 4.0-6.0mm, shieldable, solder, IP40
99-2010-10-04
M16 IP40 Female cable connector, Contacts: 4 (04-a), 4.0-6.0mm, shieldable, solder, IP40