Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-35106-2
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4 mm
Dimension:
26.57 x 8.71 mm
Wire Size:
14-16 AWG
Color:
Yellow/Black
Operating Temperature:
105(Max) °C
Life Cycle:
Discontinued & Replaced
TERMINAL,PIDG R 16-14HD 8
Search Keywords:
8351062
This product is discontinued, but still in stock
IN STOCK:
3,211
Ships today, if you order in
Minimum Order:
20
Quantity
Unit Price
Ext. Price
1
$4.334
$4.334
20
$3.940
$78.800
25
$3.721
$93.025
50
$3.363
$168.150
100
$2.040
$204.000
500
$1.352
$676.000
1,000
+
$1.014
$1,014.000
Product Guides
Accessories
59239-4
Hand Crimper Tool - Manual - Splices and Terminals - 10-12 AWG and 14-16 AWG HD - Ratchet ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
169404
CERTI-LOK DIE
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.