Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-35109-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 8-35109-1 is a high-quality terminal designed for professional electrical applications. This PIDG R terminal is suitable for use with 12-10 gauge wire and can withstand heavy-duty use. With its durable construction and reliable performance, this terminal ensures secure and precise electrical connections. Perfect for applications requiring a 10 amp current rating, this terminal is a must-have for any professional electrical setup.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
8351091
IN STOCK:
15,723
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
100
$0.6030
$60.300
300
$0.5733
$171.990
1,000
$0.4892
$489.200
2,500
$0.4843
$1,210.750
5,000
$0.4795
$2,397.500
7,500
$0.4747
$3,560.250
10,000
$0.4556
$4,556.000
15,000
+
$0.4510
$6,765.000
Tools/3D Models
Product Guides
Accessories
59239-4
Hand Crimper Tool - Manual - Splices and Terminals - 10-12 AWG and 14-16 AWG HD - Ratchet ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
169404
CERTI-LOK DIE
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.