Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-35110-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
N/A
TERMINAL,PIDG R 12-10 1/4
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
8351101
IN STOCK:
2,650
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
100
$0.917
$91.700
300
$0.904
$271.200
500
$0.826
$413.000
1,000
$0.759
$759.000
2,500
$0.750
$1,875.000
5,000
$0.734
$3,670.000
7,500
$0.726
$5,445.000
10,000
+
$0.717
$7,170.000
Tools/3D Models
Accessories
59239-4
Hand Crimper Tool - Manual - Splices and Terminals - 10-12 AWG and 14-16 AWG HD - Ratchet ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE
CUSTOMERS
ALSO BOUGHT
940C12W1K-F
Polypropylene Film Capacitors - Axial - 1uF (+/-) 10% - 1200VDC - RoHS
NC3FM-C
convertCON - World's first 3 pole unisex XLR cable connector
0169900000
STB 14/D6/4/M3 SAK10. SAK Series, Socket GTIN (EAN): 4008190076665
G17K09101001EU
MA6CG-S2
Cord grip, cable range 7.5-11.0mm