Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-35151-2
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
12 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
TERMINAL,PIDG R 12-10 1/2
Search Keywords:
8351512
IN STOCK:
700
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
250
Multiple:
50
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
50
$0.853
$42.650
100
$0.778
$77.800
250
$0.722
$180.500
500
$0.676
$338.000
750
$0.666
$499.500
1,000
+
$0.613
$613.000
Tools/3D Models
Accessories
59239-4
Hand Crimper Tool - Manual - Splices and Terminals - 10-12 AWG and 14-16 AWG HD - Ratchet ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE
CUSTOMERS
ALSO BOUGHT
15CS1
Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 15A Switch ST 1 Port
9037230000
Wire End Ferrule - 18AWG - White - O/A L: 14mm-Pin L: 8mm - 500/Pkg
MS-3-141
Connector Accessories Marker Strip Straight
MS-4-141
Terminal Block Marker - 141 Series Barrier Blocks - Legend 1 to 4 - 0.438" (11.12mm) Pitch...