help desk software
DATA SHEET

8-35787-2

TE Connectivity / AMP Brand

TERMINAL,PIDG R 12-10 8 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-35787-2
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.16 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
TERMINAL,PIDG R 12-10 8
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
8357872
  This product is discontinued, but still in stock
IN STOCK: 871
Can Ship immediately
Minimum Order:
50
Multiple:
50
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$2.080
$104.000
100
$1.470
$147.000
200
$0.623
$124.600
400
$0.589
$235.600
800
$0.537
$429.600
1,600
$0.404
$646.400
3,200
$0.377
$1,206.400
6,400 +
$0.357
$2,284.800
RECOMMENDED REPLACEMENT
35787
35787
VIEW PRODUCT
Tools/3D Models
Product Guides