Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-36152-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Dimension:
20.24 x 7.14 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
N/A
PIDG R 22-16 COMM 22-18 MIL 6
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
8361521
Different packaging options available. See Alternatives
IN STOCK:
5,817
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
100
$0.5164
$51.640
500
$0.4757
$237.850
1,000
$0.4108
$410.800
2,500
$0.3969
$992.250
5,000
$0.3834
$1,917.000
7,500
$0.3796
$2,847.000
10,000
$0.3758
$3,758.000
15,000
+
$0.3720
$5,580.000
Tools/3D Models
Product Guides
Accessories
47386
DAHT PG PIDG 26-16 ASSY
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE
CUSTOMERS
ALSO BOUGHT
8-31890-1
Ring Tongue Terminal - M4 - #8 - 16 AWG - 1.42 mm² - PIDG Series - Red.
PA-1105-WH
White Aluminum Rack Mount Relay Rack Panel
PA-1106-WH
White Aluminum Rack Mount Relay Rack Panel
PA-1107-WH
White Aluminum Rack Mount Relay Rack Panel
PA-1110-WH
White Aluminum Rack Mount Relay Rack Panel