Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-36160-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
N/A
The TE Connectivity / AMP Brand Part 8-36160-1 is a high-quality PIDG R 16-14 terminal designed for reliable electrical connections. This durable terminal is suitable for use with 16-14 gauge wire and comes in a pack of 10 for added convenience. Trust TE Connectivity / AMP Brand for all your wiring and connectivity needs.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
8361601
IN STOCK:
12,300
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
100
$0.5364
$53.640
500
$0.4860
$243.000
1,000
$0.4520
$452.000
2,500
$0.4078
$1,019.500
5,000
$0.3737
$1,868.500
7,500
$0.3700
$2,775.000
10,000
$0.3663
$3,663.000
15,000
+
$0.3626
$5,439.000
Tools/3D Models
Product Guides
Product Changes
Accessories
47387
Crimp Tool - Ratchet - PIDG / PLASTI-GRIP - 20-14AWG - Terminals and Splices - CERTI-CRIMP ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
169404
CERTI-LOK DIE
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.