Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-42844-1
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
5.14 mm²
Stud Size:
N/A
Wire Size:
12-14 AWG
Color:
Green
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 8-42844-1 is a high-quality receptacle designed for use with PIDG Faston terminals. With a wire size range of 14-12 and a voltage rating of 250, this receptacle is ideal for a wide range of electrical applications. Trust TE Connectivity for reliable and durable connections.
Product Highlights:
- Proprietary Name = PIDG FASTON
- Receptacle Style = Straight
- Wire Range = 2.00-3.00² [14-12] mm [AWG]
- Tab Fit = 6.35 x 0.81 mm
- Insulation Diameter = 6.35 [.250] Max. mm [in]
Search Keywords:
8428441
IN STOCK:
2,000
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
34 Weeks
Quantity
Unit Price
Ext. Price
100
$0.939
$93.900
300
$0.926
$277.800
500
$0.843
$421.500
1,000
$0.751
$751.000
2,500
$0.700
$1,750.000
5,000
$0.673
$3,365.000
7,500
$0.667
$5,002.500
10,000
+
$0.660
$6,600.000
Product Guides
Product Changes