help desk software
DATA SHEET

846290-3

TE Connectivity / AMP Brand

LGH-4 SGL MOLDED END LEAD .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
846290-3
RoHS:
Yes
HTS:
8544422000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
LGH-4 SGL MOLDED END LEAD
Product Highlights:
  • Lead Assembly
  • 50 kVDC Operating Voltage
  • Lead Assembly Type = Single-End
  • Assembly Length = 609.60 mm
  • Barrel Depth = 50.80 mm
Search Keywords:
8462903
IN STOCK: 0
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$352.55
$352.550
2 +
$341.64
$683.280
Tools/3D Models