help desk software
DATA SHEET

8-520133-1

TE Connectivity / AMP Brand

Quick Disconnect Terminal 14-16AWG RCP 16.05mm 14.73mm Tin Loose Piece .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-520133-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Quick Disconnect Terminal
Gender:
RCP
Tab Size:
5.16 mm²
Stud Size:
N/A
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Quick Disconnect Terminal 14-16AWG RCP 16.05mm 14.73mm Tin Loose Piece
Product Highlights:
  • Receptacle
  • Proprietary Name = Ultra-Fast
  • Receptacle Style = Flag
  • Tab Fit = 6.35 x 0.81 mm
  • Brass Material
Search Keywords:
85201331
  This product is discontinued, but still in stock
IN STOCK: 11
Can Ship immediately
You may purchase in-stock quantity up to 11
Minimum Order:
100
Available in less than min:
11
Multiple:
100
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.5721
$0.572
100
$0.5201
$52.010
200
$0.2972
$59.440
1,000
$0.2656
$265.600
5,000
$0.2340
$1,170.000
25,000 +
$0.2024
$5,060.000
RECOMMENDED REPLACEMENT
3-520132-2
3-520132-2
VIEW PRODUCT
Tools/3D Models
Product Guides